2950077

Phoenix Contact
651-2950077
2950077

Mfr.:

Description:
Diode Modules EMG 22-DIO 7M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.372.097 Rp1.372.097

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Diode Modules
RoHS:  
REACH - SVHC:
DIN Rail
Diode Module
- 20 C
+ 50 C
EMG
Brand: Phoenix Contact
Height: 75 mm
Length: 55 mm
Product Type: Diode Modules
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Tradename: INTERFACE Monitoring
Width: 22.5 mm
Part # Aliases: EMG_22-DIO_7M EMG22DIO7M
Unit Weight: 44,640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PHOENIX CONTACT