2963488

Phoenix Contact
651-2963488
2963488

Mfr.:

Description:
AC Power Plugs & Receptacles SD-D/SP/LA/GY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp207.677 Rp207.677
Rp164.747 Rp1.647.470

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: AC Power Plugs & Receptacles
RoHS:  
16 A
Gray
Brand: Phoenix Contact
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 5
Subcategory: Power Connectors
Part # Aliases: SD-D/SP/LA/GY SDDSPLAGY
Unit Weight: 76 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536908585
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Greece
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.