3240132

Phoenix Contact
651-3240132
3240132

Mfr.:

Description:
Terminals Ring cable lug non-insul 185mm2,M12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp654.769 Rp654.769

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Not Insulated
12.7 mm
2/0 AWG
Silver
320
Brand: Phoenix Contact
Insulation Material: Not Insulated
Length: 74 mm
Material: Copper
Product Type: Terminals
Factory Pack Quantity: 20
Subcategory: Terminals
Width: 36 mm
Wire Gauge: 2/0 AWG
Part # Aliases: C-RC_185/M12_DIN CRC185M12DIN
Unit Weight: 106,340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.