3240758

Phoenix Contact
651-3240758
3240758

Mfr.:

Description:
Cable Ties WT-HF 4,5X160 BK-L

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Ties
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cable Ties
Black
Standard Duty
Polyamide (PA)
6.3 in
0.177 in
Brand: Phoenix Contact
Series: WT-HF
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Part # Aliases: WT-HF_4,5X160_BK-L WTHF45X160BKL
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
Croatia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PHOENIX CONTACT