3240788

Phoenix Contact
651-3240788
3240788

Mfr.:

Description:
Cable Ties WT-HT HF 4,5X290

In Stock: 1.034

Stock:
1.034 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.835 Rp1.835

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Clear
High Temperature
Polyamide (PA)
11.4 in
0.177 in
220 N
Brand: Phoenix Contact
Series: WT-HT
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: WT-HT_HF_4,5X290 WTHTHF45X290
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
Croatia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PHOENIX CONTACT