3249017

Phoenix Contact
651-3249017
3249017

Mfr.:

Description:
DIN Rail Terminal Blocks MSBV 2.5 GRAY NS15 MNT VERT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Wire to Wire
2 Position
24 A
800 V
Spring Cage
Gray
UL 94 V-0
DIN Rail
28 AWG
12 AWG
32 mm
5.2 mm
22 mm
MSBV
Brand: Phoenix Contact
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Wire Gauge Range: 28 AWG to 12 AWG
Part # Aliases: MSBV_2,5 MSBV25
Unit Weight: 2,250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Mini Spring Cage Terminal Blocks

Phoenix Contact Mini Spring Cage Terminal Blocks (MSB) are 2.5mm pitch terminal blocks that include a ferrule with an insulating collar. The Phoenix Contact MSBs allow free selection of the wiring direction while fulfilling the same technical parameters as a standard ST 2.5 modular terminal block. Phoenix Contact Mini Spring Cage Terminal Blocks are ideal wherever wiring is done in restricted spaces such as motors, generators, and extremely small distributions.