3418E MSO KIT

Pico Technology
146-PQ354
3418E MSO KIT

Mfr.:

Description:
Test Accessories - Other Benchtop Oscilloscopes PicoScope 3418E MSO Kit, 4-channel Oscilloscope +16 digital channels, 500MHz(w/probes & probe adapters)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp100.444.350 Rp100.444.350

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Test Accessories - Other
Kits
Oscilloscope Probe Kit
Brand: Pico Technology
Product Type: Test Accessories - Other
Series: 3000E
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
TARIC:
9030200000
MXHTS:
9030200200
ECCN:
3A992

PicoScope 3000E MSO Oscilloscope Kits

Pico Technology PicoScope 3000E MSO Oscilloscope Kits include PicoScope 3000E MSO oscilloscopes (3417E MSO/3418E MSO), MSO cable, and two sets of TA139 sets of MSO clips. These kits also include TA532 USB-C™ to USB-C™ cable (1.8m) and TA534 USB-A to USB-C™ cable (0.9m). The PicoScope 3000E MSO oscilloscopes are USB-powered PC oscilloscopes that debug and performance validation of complex analog and power electronic designs. These oscilloscopes feature 300MHz (3417E MSO) or 500MHz (3418E MSO) bandwidth, 5GS/s sampling rate, 40 serial protocol decoders, function/arbitrary waveform generator, and 10-bit resolution. The PicoScope 3000E MSO oscilloscopes also feature a 10V/µs minimum input slew rate, 2ns (typical) channel-to-channel skew, ±5V threshold range, and 100MHz (200Mbit/s) maximum input frequency.