PicoConnect 916

146-TA283
PicoConnect 916

Mfr.:

Description:
Test Probes PicoConnect 916 5:1 DC coupled analogue

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Test Probes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Passive Probe
Passive Probe
5 GHz
Brand: Pico Technology
Product Type: Test Probes
Series: PicoConnect 900
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: TA283
Unit Weight: 290,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030908961
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.