PicoScope 2208B

Pico Technology
146-PQ014
PicoScope 2208B

Mfr.:

Description:
Benchtop Oscilloscopes PicoScope 2208B 2 channel 100MHz

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp15.942.674 Rp15.942.674

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Benchtop Oscilloscopes
RoHS:  
2 Channel
100 MHz
1 GS/s
500 mV
Mixed Signal Oscilloscope
Brand: Pico Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Oscilloscopes
Series: PicoScope 2000B
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: PQ014
Unit Weight: 627,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
TARIC:
9030200000
MXHTS:
9030200200
ECCN:
3A992.a