PIM375

Pimoroni
397-PIM375
PIM375

Mfr.:

Description:
Optical Sensor Development Tools BH1745 Luminance and Colour Sensor Breakout

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp223.821 Rp223.821

Product Attribute Attribute Value Select Attribute
Pimoroni
Product Category: Optical Sensor Development Tools
RoHS:  
Breakout Boards
Luminance, Colour Sensor
BH1745
3.3 V, 5 V
Brand: Pimoroni
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543704500
TARIC:
9027300000
ECCN:
EAR99