SM3344JEW-66.667M

Pletronics Inc.
959-SM3344JEW-66667M
SM3344JEW-66.667M

Mfr.:

Description:
Standard Clock Oscillators Pletronics SM33J Series is a quartz crystal controlled precision square wave oscillator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp26.602 Rp26.602
Rp22.933 Rp229.330
Rp21.832 Rp545.800
Rp20.731 Rp2.073.100
Full Reel (Order in multiples of 250)
Rp17.502 Rp4.375.500
Rp17.062 Rp17.062.000
Rp15.906 Rp39.765.000
Rp15.080 Rp75.400.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Pletronics
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
1008 (2520 metric)
66.667 MHz
25 PPM
2.25 V
2.75 V
CMOS
SMD/SMT
- 40 C
+ 85 C
2.5 mm (0.098 in)
2 mm (0.079 in)
0.81 mm (0.032 in)
SM33J
Reel
Cut Tape
MouseReel
Brand: Pletronics Inc.
Operating Supply Voltage: 2.5 V
Factory Pack Quantity: 250
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SM33J Standard Clock Oscillators

Pletronics SM33J Standard Clock Oscillators are quartz crystal-controlled precision square wave oscillators, with CMOS output waveform that can interface with TTL devices. The oscillators feature an enable and disable function, which includes low standby power. The Pletronics SM33J Standard Clock Oscillators are low jitter and ideal in digital video, Ethernet, medical, COTS, broadband access, and other applications.