CASPF250002-2FT

PolyPhaser
44-CASPF250002-2FT
CASPF250002-2FT

Mfr.:

Description:
RF Cable Assemblies 2 FT Fire Rated 4.3-10 to 4.3-10 M Right Angle/F SPF-250 Low PIM Cable Jumper

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.569.133 Rp1.569.133
Rp1.408.789 Rp14.087.890
Rp1.354.485 Rp33.862.125
Rp1.309.354 Rp65.467.700
Rp1.161.118 Rp116.111.800

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: RF Cable Assemblies
4.3/10
Plug (Male)
Right Angle
4.3/10
Socket (Female)
Straight
609.6 mm (24 in)
50 Ohms
5.8 GHz
SPF-250
Black
Brand: PolyPhaser
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass, Phosphor Bronze
Contact Plating: Silver
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 140,614 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
POLYPHASER