FCO-LCS0D20-0U0R

PolyPhaser
44-FCO-LCS0D20-0U0R
FCO-LCS0D20-0U0R

Mfr.:

Description:
Fibre Optic Connectors Fiber Connector, LC Duplex, for 2.0mm SMF, Blue, Uniboot w/ Reversible Polarity

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp203.457 Rp203.457
Rp183.277 Rp1.832.770
Rp172.636 Rp4.315.900
Rp168.233 Rp8.411.650
Rp163.830 Rp16.383.000
Rp146.034 Rp36.508.500
Rp137.228 Rp68.614.000
Rp121.267 Rp121.267.000

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Connectors
Fiber Connector
Duplex
Singlemode
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536700000
ECCN:
EAR99

FEATURED PRODUCTS
POLYPHASER