FCO-MPFMM1230-AQ00

PolyPhaser
44-FCOMPFMM1230AQ00
FCO-MPFMM1230-AQ00

Mfr.:

Description:
Fibre Optic Cable Assemblies Fiber Connector, MPO Female, 12 Fiber, for 3.0mm MMF, Aqua

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp642.660 Rp642.660
Rp624.498 Rp1.248.996
Rp587.806 Rp2.939.030
Rp572.946 Rp5.729.460
Rp536.070 Rp13.401.750
Rp509.652 Rp25.482.600
Rp484.334 Rp48.433.400

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Cable Assemblies
Multimode
MPO
Cable
40 mm
12 Fiber
Brand: PolyPhaser
Cable Diameter: 3 mm
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536700000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
POLYPHASER