FPC1STST-0SMRY30-02
Images are for reference only
See Product Specifications
See Product Specifications
44-FPC1STST0SMRY3002
FPC1STST-0SMRY30-02
Mfr.:
Description:
Fibre Optic Cable Assemblies Fiber Optic Patch Cord Simplex ST to ST Single Mode Fiber, OFNR,Yellow 3.0mm jacket, 2m
Fibre Optic Cable Assemblies Fiber Optic Patch Cord Simplex ST to ST Single Mode Fiber, OFNR,Yellow 3.0mm jacket, 2m
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp619.911 | Rp619.911 | |
| Rp602.483 | Rp1.204.966 | |
| Rp567.075 | Rp2.835.375 | |
| Rp552.765 | Rp5.527.650 | |
| Rp517.174 | Rp12.929.350 | |
| Rp491.673 | Rp24.583.650 | |
| Rp467.089 | Rp46.708.900 |
Datasheet
Compliance Codes
- USHTS:
- 8544700000
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
