OFAT-SC-31-05

PolyPhaser
44-OFAT-SC-31-05
OFAT-SC-31-05

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers Fiber Optic Inline Attenuator, SC 5dB for 1310nm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp745.031 Rp745.031
Rp583.403 Rp5.834.030
Rp509.652 Rp50.965.200
500 Quote

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Attenuators
1310 nm
- 40 C
+ 75 C
SC
Brand: PolyPhaser
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544700000
TARIC:
8517699090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
POLYPHASER