PFPP-SL01-24SCA
Images are for reference only
See Product Specifications
See Product Specifications
44-PFPP-SL01-24SCA
PFPP-SL01-24SCA
Mfr.:
Description:
Racks & Rack Cabinet Accessories Fiber Enclosure Rack Mount 1U (1.75") 24 Simplex SC/APC Adapters and 24 SC/APC 0.9mm Pigtails
Racks & Rack Cabinet Accessories Fiber Enclosure Rack Mount 1U (1.75") 24 Simplex SC/APC Adapters and 24 SC/APC 0.9mm Pigtails
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.190.105 | Rp1.190.105 | |
| Rp1.065.536 | Rp5.327.680 | |
| Rp994.353 | Rp9.943.530 | |
| Rp976.741 | Rp24.418.525 |
Datasheet
Compliance Codes
- USHTS:
- 8544700000
- TARIC:
- 8538100090
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
