4846-UU-48

Pomona Electronics
565-4846-UU-48
4846-UU-48

Mfr.:

Description:
RF Cable Assemblies SMA PLUG TO SMA PLUG RG178/U 48 INCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp641.927 Rp641.927

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: RF Cable Assemblies
RoHS:  
SMA
Plug (Male)
Straight
SMA
Plug (Male)
Straight
1.219 m (4 ft)
50 Ohms
4 GHz
RG-178B/U
Copper
Brand: Pomona Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: RF Cable Assemblies
Series: 4846
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 3388130
Unit Weight: 27,385 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85442000
ECCN:
EAR99