5360-0

Pomona Electronics
565-5360-0
5360-0

Mfr.:

Description:
Test Clips SMD GRABBER TEST

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp146.585 Rp146.585

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Clips
RoHS:  
Test Clip Kits
SMD Grabber Clip Kit
Black
Brand: Pomona Electronics
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 500 mA
Description/Function: SMD Grabber test clip
Features: Circular design and small size have been developed for easy use and handling
Insulation: Insulated
Insulation Material: Nylon
Jaw Opening: 0.04 in
Length: 1.73 in
Product Type: Test Clips
Series: 5360
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 30 V
Part # Aliases: 845409
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99