5699-0

Pomona Electronics
565-5699-0
5699-0

Mfr.:

Description:
Test Accessories - Other BANA JACK ADAP BLK

In Stock: 477

Stock:
477 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp159.427 Rp159.427

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Accessories - Other
RoHS:  
Terminal Strip Banana Jack Adapter
Black
Brand: Pomona Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 25 A
Features: This adapter provides a banana jack connection by replacing the screw in a terminal strip
Product Type: Test Accessories - Other
Series: 5699
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 1905874
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
7415390000
CAHTS:
8535909010
USHTS:
8535908020
JPHTS:
853590000
KRHTS:
8535902000
TARIC:
8535900089
MXHTS:
85366999
BRHTS:
85359090
ECCN:
EAR99