EM4702-360-2

Pomona Electronics
565-EM4702-360-2
EM4702-360-2

Mfr.:

Description:
Test Leads BANANA PLUG/BANANA JACK (RED)

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp220.152 Rp220.152

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Leads
RoHS:  
Cable Assembly
Banana Plug to In-Line Banana Jack
3 ft
Red
Brand: Pomona Electronics
Contact Material: Brass
Contact Plating: Nickel
Current Rating: 15 A
Description/Function: Insulates All Hot Leads When Used as an Extension Cord
Features: Endless Extension Couplings Possible with Any Banana Plug Patch Cord
Product: Test Leads
Product Type: Test Leads
Series: 4702
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 5 kV
Part # Aliases: 2402535
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.