1SC0450E2A0-45

Power Integrations
869-1SC0450E2A0-45
1SC0450E2A0-45

Mfr.:

Description:
Power Management Modules 4500V 50A 6W IGBT Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 12   Multiples: 12
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.598.161 Rp31.177.932
Rp2.259.310 Rp108.446.880
Rp1.807.448 Rp195.204.384
408 Quote

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management Modules
RoHS:  
IGBT Drivers, MOSFET Drivers
15.5 V
700 mV
50 A
10 kHz
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Fall Time: 25 ns
Input Voltage - Min: 14.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Power: 6 W
Packaging: Bulk
Product Type: Power Management Modules
Rise Time: 30 ns
Series: SCALE-2
Factory Pack Quantity: 12
Subcategory: Embedded Solutions
Tradename: Scale-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99