CAP002DG-TL

Power Integrations
869-CAP002DG-TL
CAP002DG-TL

Mfr.:

Description:
Power Management Specialised - PMIC X Capac Discharge IC 825 V 500 nF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.496

Stock:
2.496 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp13.760 Rp13.760
Rp11.430 Rp1.143.000
Rp11.209 Rp5.604.500
Rp10.677 Rp10.677.000
Full Reel (Order in multiples of 2500)
Rp9.723 Rp24.307.500
Rp9.283 Rp46.415.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management Specialised - PMIC
RoHS:  
CapZero
Battery Management
SMD/SMT
SOIC-8
825 V
825 V
0 C
+ 105 C
21.7 uA
Reel
Cut Tape
MouseReel
Brand: Power Integrations
Input Voltage Range: 825 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: CapZero
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CapZero™ ICs

Power Integrations CapZero™ ICs block current flow in the X capacitor safety discharge resistors when AC voltage is applied, reducing the power loss to less than 5mW, or essentially zero at 230VAC. CapZero ICs automatically discharge X capacitors through discharge resistors when AC is disconnected. They simplify EMI filter design, have only two terminals improving safety standards, have <4mm creepage on package and PCB. CapZero ICs are self-supplied, requiring no external bias, have high common-mode surge immunity, high differential surge withstand, and are EcoSmart®/energy-efficient. The ICs feature simplicity and ruggedness, which makes it an ideal choice in systems designed to meet ErP Lot 6 requirements.