DPA423R

Power Integrations
869-DPA423R
DPA423R

Mfr.:

Description:
DC/DC Converters - SMD 18W 36-75V DCIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 406

Stock:
406 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp64.211 Rp64.211
Rp47.883 Rp478.830
Rp43.480 Rp2.174.000
Rp39.077 Rp3.907.700
Rp36.875 Rp9.218.750
Rp36.142 Rp18.071.000
Rp34.307 Rp34.307.000
Rp33.206 Rp83.015.000
Rp32.656 Rp163.280.000

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: DC/DC Converters - SMD
RoHS: N
Isolated
1 Output
18 W
48 V
16 V
75 V
16 V
2.3 mA
TO-263-7
10.54 mm
8.53 mm
4.7 mm
DPA4
Brand: Power Integrations
Input Voltage: 16 V to 75 V
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 50
Subcategory: DC-DC Converters
Tradename: DPA-Switch
Unit Weight: 5,253 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
USHTS:
8542390090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.