INN2603K

869-INN2603K
INN2603K

Mfr.:

Description:
AC/DC Converters Off-Line Switch FET 15 W (85-265 VAC)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp28.436
Min:
1

Similar Product

Power Integrations INN2603K-TL
Power Integrations
AC/DC Converters Off-Line Switch FET 15 W (85-265 VAC)

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
eSOP-R16B
725 V
24 W
85 VAC
265 VAC
Flyback
Si
100 kHz
60 %
645 uA
- 40 C
+ 105 C
750 mA
InnoSwitch-EP
Tube
Brand: Power Integrations
Isolation: Isolated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product: AC/DC Converters
Product Type: AC/DC Converters
Factory Pack Quantity: 48
Subcategory: PMIC - Power Management ICs
Tradename: InnoSwitch
Type: Flyback Controller
Unit Weight: 3 g
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.