INN3379C-H302-TL

Power Integrations
869-INN3379C-H302-TL
INN3379C-H302-TL

Mfr.:

Description:
AC/DC Converters 75 W (85-265 VAC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.773

Stock:
7.773 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp65.312 Rp65.312
Rp55.955 Rp5.595.500
Rp37.976 Rp37.976.000
Full Reel (Order in multiples of 2000)
Rp37.976 Rp75.952.000

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
InSOP-24D
3 V to 24 V
65 W, 85 W
85 VAC
265 VAC
Flyback
GaN
132 kHz
1.95 mA
- 40 C
+ 150 C
InnoSwitch3-Pro
Reel
Cut Tape
Brand: Power Integrations
Development Kit: RDK-641
Isolation: Isolated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product: AC/DC Converters
Product Type: AC/DC Converters
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Tradename: PowiGaN
Type: Off Line Converter
Unit Weight: 1,097 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

InnoSwitch ICs

Power Integrations InnoSwitch family combines primary, secondary, and feedback circuits in a single surface-mounted off-line flyback switcher IC. The InnoSwitch IC incorporates the primary FET, the primary-side controller, a secondary-side controller for synchronous rectification, and FluxLink technology to eliminate the need for an optocoupler.

InnoSwitch™3 with PowiGaN™ ICs

Power Integrations InnoSwitch™3 with PowiGaN™ ICs incorporate both primary and secondary controllers, with sensory elements and safety-rated feedback mechanism (FluxLink™) into a single IC. The InnoSwitch3-Series ICs offer ease of use in developing and manufacturing low-voltage, high-current power supplies.

InnoSwitch3-Pro ICs

Power Integrations InnoSwitch™3-Pro ICs simplify the development and manufacturing of fully programmable, highly efficient power supplies, particularly those in compact enclosures. Power Integrations InnoSwitch3-Pro offers a universal I2C interface enabling dynamic control of output voltage and current along with many configurable features. These features include a highly integrated compact footprint, energy-efficient EcoSmart™, advanced protection/safety, and full safety and regulatory compliance.