INN3465C0245-TL

Power Integrations
869-INN3465C0245-TL
INN3465C0245-TL

Mfr.:

Description:
AC/DC Converters 28W 650V (85-265 VAC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
Rp17.062 Rp34.124.000
Rp16.952 Rp67.808.000

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
650 V
28 W
85 VAC
265 VAC
Flyback
Si
132 kHz
- 40 C
+ 105 C
1.84 A
InnoSwitch3-MX
Reel
Brand: Power Integrations
Isolation: Isolated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Tradename: PowiGaN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

InnoMux & InnoSwitch3-MX GaN

Power Integrations InnoMux and InnoSwitch3-MX GaN increases the output power of high-efficiency display power supply units (PSUs) to 75W. The InnoMux chipset uses a unique single-stage power architecture that reduces losses in display applications by 50%. Power Integrations InnoMux devices also increase overall efficiency to 91% and higher output in constant-voltage (CV) and constant-current (CC) LED backlight driver designs. By eliminating the need for post-regulation (buck and boost) stages, TV and monitor designers can halve component count while improving reliability and cost-effectiveness. With a high breakdown voltage of 750V, PowiGaN InnoSwitch3-MX is also extremely robust. The devices are highly resistant to the line surges and swells commonly seen in regions with unstable mains voltages.