LNK302GN-TL

Power Integrations
869-LNK302GN-TL
LNK302GN-TL

Mfr.:

Description:
AC/DC Converters 63mA MDCM 80mA CCM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.420

Stock:
4.420 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp13.393 Rp13.393
Rp11.008 Rp1.100.800
Rp10.861 Rp5.430.500
Full Reel (Order in multiples of 1000)
Rp9.356 Rp9.356.000
Rp9.045 Rp45.225.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SMD-8
12 V
85 VAC
265 VAC
Si
72 %
68 uA
- 40 C
+ 150 C
63 mA
LNK30
Reel
Cut Tape
MouseReel
Brand: Power Integrations
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tradename: LinkSwitch-TN
Type: Off Line Converter
Unit Weight: 767,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.