LNK3207D-TL
Images are for reference only
See Product Specifications
See Product Specifications
869-LNK3207D-TL
LNK3207D-TL
Mfr.:
Description:
AC/DC Converters 66kHz 725V Fet 360mA 575mA
AC/DC Converters 66kHz 725V Fet 360mA 575mA
Datasheet:
In Stock: 8.254
-
Stock:
-
8.254Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
10.000Expected 22/06/2026
-
Factory Lead Time:
-
5Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp18.346 | Rp18.346 | |
| Rp17.759 | Rp443.975 | |
| Rp15.099 | Rp1.509.900 | |
| Rp14.787 | Rp3.696.750 | |
| Rp14.218 | Rp7.109.000 | |
| Rp14.035 | Rp14.035.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp12.842 | Rp32.105.000 | |
| Rp12.035 | Rp60.175.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
