LNK3694P
Images are for reference only
See Product Specifications
See Product Specifications
869-LNK3694P
LNK3694P
Mfr.:
Description:
AC/DC Converters 4W (85-265 VAC) 6W (230 VAC)
AC/DC Converters 4W (85-265 VAC) 6W (230 VAC)
Datasheet:
In Stock: 857
-
Stock:
-
857 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp17.245 | Rp17.245 | |
| Rp15.961 | Rp159.610 | |
| Rp14.603 | Rp730.150 | |
| Rp12.622 | Rp1.262.200 | |
| Rp11.980 | Rp2.995.000 | |
| Rp10.090 | Rp10.090.000 | |
| Rp9.411 | Rp47.055.000 |
Datasheet
Compliance Codes
- CNHTS:
- 8542391090
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
