LNK562DN-TL

Power Integrations
869-LNK562DN-TL
LNK562DN-TL

Mfr.:

Description:
AC/DC Converters 1.9 W (85-265 VAC) 1.9 W (230 VAC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.965

Stock:
4.965 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp13.576 Rp13.576
Rp11.209 Rp1.120.900
Rp9.540 Rp9.540.000
Full Reel (Order in multiples of 2500)
Rp9.283 Rp23.207.500
Rp8.476 Rp42.380.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SOIC-8
85 VAC
265 VAC
Si
66 kHz
70 %
160 uA
- 40 C
+ 150 C
LNK5
Reel
Cut Tape
MouseReel
Brand: Power Integrations
Product Type: AC/DC Converters
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: LinkSwitch-LP
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99