LQA30T300
Images are for reference only
See Product Specifications
See Product Specifications
903-LQA30T300
LQA30T300
Mfr.:
Description:
Rectifiers Q-Series 300V 30A Ultra Low Qrr
Rectifiers Q-Series 300V 30A Ultra Low Qrr
Datasheet:
In Stock: 245
-
Stock:
-
245Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
750Expected 22/06/2026
-
Factory Lead Time:
-
5Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp28.253 | Rp28.253 | |
| Rp27.336 | Rp1.366.800 | |
| Rp23.299 | Rp2.329.900 | |
| Rp22.749 | Rp5.687.250 | |
| Rp22.199 | Rp11.099.500 | |
| Rp20.181 | Rp20.181.000 |
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
