PFS7528H
Images are for reference only
See Product Specifications
See Product Specifications
869-PFS7528H
PFS7528H
Mfr.:
Description:
Power Factor Correction - PFC 385 W peak power 90 VAC CCM PFC
Power Factor Correction - PFC 385 W peak power 90 VAC CCM PFC
Datasheet:
In Stock: 134
-
Stock:
-
134 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp63.110 | Rp63.110 | |
| Rp62.560 | Rp625.600 | |
| Rp56.873 | Rp1.706.190 | |
| Rp54.488 | Rp6.538.560 | |
| Rp50.085 | Rp13.522.950 | |
| Rp49.718 | Rp25.356.180 | |
| Rp48.617 | Rp49.589.340 | |
| Rp48.250 | Rp121.590.000 |
Datasheet
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
