PFS7726H
Images are for reference only
See Product Specifications
See Product Specifications
869-PFS7726H
PFS7726H
Mfr.:
Description:
Power Factor Correction - PFC PFC Ctrl 600V FET 60kHz 190W
Power Factor Correction - PFC PFC Ctrl 600V FET 60kHz 190W
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp59.808 | Rp59.808 | |
| Rp59.258 | Rp592.580 | |
| Rp56.506 | Rp1.695.180 | |
| Rp52.286 | Rp6.274.320 | |
| Rp50.268 | Rp13.572.360 | |
| Rp49.901 | Rp25.449.510 | |
| Rp48.617 | Rp49.589.340 | |
| Rp48.250 | Rp121.590.000 |
Datasheet
Compliance Codes
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
