SID1151K

Power Integrations
869-SID1151K
SID1151K

Mfr.:

Description:
Gate Drivers 5A, 650V 75kHz 260ns 1200V isolation

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp73.017 Rp73.017
Rp68.981 Rp689.810
Rp64.578 Rp6.199.488
Rp59.074 Rp31.191.072
Rp55.588 Rp56.032.704
Rp53.570 Rp136.282.080
5.040 Quote

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
SMD/SMT
eSOP-R16B
1 Driver
1 Output
5 A
4.75 V
5.25 V
225 ns
225 ns
- 40 C
+ 125 C
SID11
Tube
Brand: Power Integrations
Logic Type: CMOS
Moisture Sensitive: Yes
Operating Supply Current: 16.3 mA
Pd - Power Dissipation: 1.79 W
Product Type: Gate Drivers
Propagation Delay - Max: 364 ns
Shutdown: No Shutdown
Factory Pack Quantity: 48
Subcategory: PMIC - Power Management ICs
Technology: Si
Tradename: FluxLink
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCALE-iDriver™ ICs

Power Integrations SCALE-iDriver™ ICs are galvanically isolated, single-channel gate driver ICs with output currents from 2.5A to 8A. The ICs operate from -40°C to +125°C at frequencies of up to 250kHz. The Power Integrations SCALE-iDriver ICs feature FluxLink™ magneto-inductive bi-directional communications technology for driver applications up to 1700V. FluxLink technology enhances operational stability and reduces system complexity.