TNY179PN

Power Integrations
869-TNY179PN
TNY179PN

Mfr.:

Description:
AC/DC Converters Off-Line Switcher 650V FET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 107

Stock:
107 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp23.116 Rp23.116
Rp22.382 Rp1.119.100
Rp19.080 Rp1.908.000
Rp18.713 Rp4.678.250
Rp18.291 Rp9.145.500
Rp16.144 Rp16.144.000
Rp15.411 Rp77.055.000

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
Through Hole
DIP-8C
50 V
25 W
85 VAC
265 VAC
Si
132 kHz
65 %
75 mA
- 40 C
+ 150 C
510 uA
TNY17
Tube
Brand: Power Integrations
Isolation: Isolated
Number of Outputs: 1 Output
Product: TinySwitch-LTs
Product Type: AC/DC Converters
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Tradename: TinySwitch-LT
Type: Off Line Converter
Unit Weight: 400 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.