TNY254PN
Images are for reference only
See Product Specifications
See Product Specifications
869-TNY254PN
TNY254PN
Mfr.:
Description:
AC/DC Converters 4W 85-265 VAC 5W 100/115/230 VAC
AC/DC Converters 4W 85-265 VAC 5W 100/115/230 VAC
Datasheet:
In Stock: 1.114
-
Stock:
-
1.114 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
4 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp22.015 | Rp22.015 | |
| Rp21.098 | Rp1.054.900 | |
| Rp18.896 | Rp1.889.600 | |
| Rp18.346 | Rp4.586.500 | |
| Rp17.997 | Rp8.998.500 | |
| Rp16.511 | Rp16.511.000 | |
| Rp16.108 | Rp40.270.000 | |
| Rp14.438 | Rp72.190.000 |
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
