TNY264GN-TL

Power Integrations
869-TNY264GN-TL
TNY264GN-TL

Mfr.:

Description:
AC/DC Converters 6W 85-265 VAC 9W/230 VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.638

Stock:
4.638 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp19.814 Rp19.814
Rp16.383 Rp1.638.300
Rp16.365 Rp8.182.500
Full Reel (Order in multiples of 1000)
Rp13.925 Rp13.925.000
Rp13.484 Rp26.968.000
Rp12.384 Rp61.920.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SMD-8
5.8 V
6 W
85 VAC
265 VAC
Si
132 kHz
68 %
225 uA
- 40 C
+ 150 C
267 mA
TNY274
Reel
Cut Tape
MouseReel
Brand: Power Integrations
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tradename: TinySwitch
Type: Off Line Converter
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99