TOP245R-TL
Images are for reference only
See Product Specifications
See Product Specifications
869-TOP245R-TL
TOP245R-TL
Mfr.:
Description:
AC/DC Converters 33W 85-265 VAC 57 W 230 VAC
AC/DC Converters 33W 85-265 VAC 57 W 230 VAC
Datasheet:
In Stock: 1.883
-
Stock:
-
1.883 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp53.754 | Rp53.754 | |
| Rp49.901 | Rp1.247.525 | |
| Rp44.397 | Rp4.439.700 | |
| Rp42.379 | Rp10.594.750 | |
| Rp39.444 | Rp19.722.000 | |
| Full Reel (Order in multiples of 750) | ||
| Rp36.142 | Rp27.106.500 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
