TOP268EG

Power Integrations
869-TOP268EG
TOP268EG

Mfr.:

Description:
AC/DC Converters Int Off-Line Switchr 112W/148W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.423

Stock:
18.423 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp41.462 Rp41.462
Rp35.408 Rp885.200
Rp31.555 Rp3.029.280
Rp30.821 Rp8.876.448
Rp30.454 Rp16.079.712
Rp28.253 Rp28.479.024
Rp27.886 Rp70.941.984
Rp27.702 Rp139.618.080

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
Through Hole
eSIP-7C
36 V
148 W
2.83 V
3.25 V
Si
132 kHz
83 %
55 uA
- 40 C
+ 150 C
1.7 mA
TOP268
Tube
Brand: Power Integrations
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 48
Subcategory: PMIC - Power Management ICs
Tradename: TopSwitch-JX
Type: Off Line Converter
Unit Weight: 638 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.