PEAD50-17-B2

Power Partners / TT Electronics
374-PEAD50-17-B2
PEAD50-17-B2

Mfr.:

Description:
Desktop AC Adapters

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp431.865 Rp21.593.250
Rp419.940 Rp41.994.000

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Desktop AC Adapters
Required
Universal
90 VAC to 264 VAC
1 Output
50 W
36 VDC
1.38 A
Industrial
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
Level VI, CoC Tier ll
PEAD50B
CB, CCC, cUL, EN, FCC, TUV, UL/cUL
AC Inlet Type: C14
Approvals: CB, cUL, EN, TUV, UL/cUL
Brand: Power Partners / TT Electronics
Height: 35 mm
Length: 113 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Subcategory: AC-DC Power Supply
Width: 49 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.