PS-2/3AA

Power-Sonic
547-PS-2/3AA
PS-2/3AA

Mfr.:

Description:
NiCd - Nickel Cadmium Battery 1.2V 300mAH "2/3AA" W/FLAT TOP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Quantities greater than 17 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp39.260 Rp39.260
Rp32.656 Rp326.560
Rp26.418 Rp660.450
Rp25.134 Rp2.513.400
Rp23.850 Rp5.962.500
Rp22.749 Rp11.374.500
Rp22.015 Rp22.015.000
Rp21.281 Rp53.202.500
Rp20.548 Rp102.740.000

Product Attribute Attribute Value Select Attribute
Power-Sonic
Product Category: NiCd - Nickel Cadmium Battery
RoHS:
Rechargeable
2/3AA
1.2 V
300 mAh
Nickel Cadmium (NiCad)
Flat Top (Non-Extending)
Brand: Power-Sonic
Height: 28 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: NiCd - Nickel Cadmium Battery
Factory Pack Quantity: 1
Subcategory: Battery
Type: Sealed Nickel Cadmium Battery
Unit Weight: 6,687 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Supplier recommends charging prior to use in application.

Please contact a Mouser Technical Service Representative
for further assistance.


5-1111-12

Compliance Codes
USHTS:
8507308010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
POWER-SONIC