90224-AS

Preci-dip
437-90224-AS
90224-AS

Mfr.:

Description:
Contact Probes Spring Loaded Contact

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.137

Stock:
5.137 Can Dispatch Immediately
Quantities greater than 5137 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp16.878 Rp16.878
Rp14.218 Rp142.180
Rp13.649 Rp341.225
Rp13.356 Rp667.800
Rp12.769 Rp1.276.900
Rp11.613 Rp2.903.250
Rp10.457 Rp5.228.500
Rp9.467 Rp9.467.000
Rp8.751 Rp17.502.000

Product Attribute Attribute Value Select Attribute
Preci-dip
Product Category: Contact Probes
RoHS:  
REACH - SVHC:
Contact
Convex
9.9 mm
3 A
91.77 g
2 mm
Brand: Preci-dip
Product Type: Contact Probes
Factory Pack Quantity: 1000
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
USHTS:
8536904000
TARIC:
9030900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.