235SR130

Pro-Wave Electronics
114-235SR130
235SR130

Mfr.:

Description:
Proximity Sensors Transducers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 150   Multiples: 75
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.717.186 Rp257.577.900
525 Quote

Product Attribute Attribute Value Select Attribute
Pro-Wave Electronics
Product Category: Proximity Sensors
RoHS:  
Brand: Pro-Wave Electronics
Length: 15 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Product Type: Speakers & Transducers
Series: Sealed Matching Layer type
Factory Pack Quantity: 75
Subcategory: Sensors
Unit Weight: 3,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PRO-WAVE ELECTRONICS