250ST16P

Pro-Wave Electronics
114-250ST16P
250ST16P

Mfr.:

Description:
Proximity Sensors ULTRASONIC XMTR 25kHz 112dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1120   Multiples: 140
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp95.399 Rp106.846.880
Rp90.446 Rp189.936.600
5.040 Quote

Product Attribute Attribute Value Select Attribute
Pro-Wave Electronics
Product Category: Proximity Sensors
RoHS:  
Ultrasonic
Through Hole
Brand: Pro-Wave Electronics
Height: 12.2 mm
Length: 16.2 mm
Maximum Frequency: 25 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Packaging: Tray
Factory Pack Quantity: 140
Subcategory: Sensors
Width: 16.2 mm
Part # Aliases: 255-250ST16P-ROX
Unit Weight: 2,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PRO-WAVE ELECTRONICS