400EP14D-NBWN

Pro-Wave Electronics
114-400EP14D-NBWN
400EP14D-NBWN

Mfr.:

Description:
Speakers & Transducers Transducer Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp931.426 Rp931.426
Rp769.982 Rp38.499.100
Rp700.083 Rp58.806.972
504 Quote

Product Attribute Attribute Value Select Attribute
Pro-Wave Electronics
Product Category: Speakers & Transducers
RoHS:  
Transducers
Ultrasonic
PCB Mount
40 kHz
103 dB
1 kOhms
Round
Wire Leads
- 30 C
+ 70 C
14 mm
Ceramic
Brand: Pro-Wave Electronics
Dimensions: 14 mm x 9.1 mm
Height: 9.1 mm
Packaging: Tray
Product Type: Speakers & Transducers
Factory Pack Quantity: 84
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PRO-WAVE ELECTRONICS