A-DH485R/B

ProSoft Technology
39-A-DH485R/B
A-DH485R/B

Mfr.:

Description:
Routers EtherNet/IP to DH485 Router

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 26/06/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp28.961.546 Rp28.961.546
10 Quote

Product Attribute Attribute Value Select Attribute
ProSoft Technology
Product Category: Routers
RoHS:  
Routers
2 Port
Ethernet, Serial
10 VDC
32 VDC
- 20 C
+ 70 C
Brand: ProSoft Technology
Dimensions: 149 mm x 34 mm x 116 mm
IP Rating: IP20
Operating Supply Current: 67 mA
Operating Supply Voltage: 10 VDC to 32 VDC
Power Consumption: 1.7 W
Product Type: Routers
Series: Aparian
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 408,233 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620050
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CANopen Routers/B

ProSoft Technology CANopen Routers/B provide a versatile bridge between legacy ControlNet networks and modern EtherNet/IP™ or Modbus TCP/IP® systems. These routers are configurable as a ControlNet Originator, Target, or Keeper, EtherNet/IP Target/Originator, or Modbus TCP/IP client/server support phased migrations without replacing the existing I/O. The legacy Ethernet gateways feature built-in PCCC emulation that enables Ethernet‑only PanelViews and PLC5/SLC5 interfaces. These routers incorporate an integrated web server and advanced diagnostics, which include packet capture and network statistics, to simplify configuration, monitoring, and fault finding.