A2406NJ-OC-B

ProSoft Technology
39-A2406NJ-OC-B
A2406NJ-OC-B

Mfr.:

Description:
Antennas 6 dBi Omni N jack collinear with mounting hardware 2.4GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.898.789 Rp5.898.789
Rp5.084.044 Rp50.840.440
Rp4.881.137 Rp122.028.425

Product Attribute Attribute Value Select Attribute
ProSoft Technology
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
2.4 GHz
2.5 GHz
6 dBi
50 Ohms
1.5:1
40 W
- 40 C
+ 85 C
1
Bracket Mount
Connector
N-Female
15 in
IP67
Brand: ProSoft Technology
Frequency Range: 2.4 GHz to 2.5 GHz
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Tradename: Radiolinx
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PROSOFT TECHNOLOGY