AN-X3-AMX

ProSoft Technology
39-AN-X3-AMX
AN-X3-AMX

Mfr.:

Description:
Gateways EtherNet/IP to Reliance AutoMax DCSNet or Remote I/O

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp70.527.344 Rp70.527.344
10 Quote

Product Attribute Attribute Value Select Attribute
ProSoft Technology
Product Category: Gateways
RoHS:  
Gateways
3 Port
Ethernet
12 VDC
24 VDC
0 C
+ 50 C
Brand: ProSoft Technology
Dimensions: 107 mm x 126 mm x 34 mm
Operating Supply Voltage: 12 VDC, 24 VDC
Power Consumption: 3.6 W
Product Type: Gateways
Series: ANX3
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Quest
Unit Weight: 272,155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620085
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Phase Migration Gateways

ProSoft Technology Phase Migration Gateways are next-generation gateway solutions designed to seamlessly bridge modern EtherNet/IP™ systems with legacy automation networks. These gateways offer a flexible and phased migration path for upgrading Reliance® AutoMax DCS/Remote I/O or the transition from older PLCs, HMIs, and field devices. The phase migration gateways support multiple operating modes to enable scheduled data exchanges and robust diagnostics.