FT-3TL F5040GS

Proterial
205-FT-3TLF5040GS
FT-3TL F5040GS

Mfr.:

Description:
Ferrite Cores & Accessories Med Freq Transformer Core Nano 50x40x20

Lifecycle:
Preliminary Release:
Available in limited quantities. Specification may change without notice.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 119

Stock:
119 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp575.514 Rp575.514
Rp393.338 Rp3.933.380
Rp350.225 Rp7.004.500
Rp332.980 Rp19.978.800

Product Attribute Attribute Value Select Attribute
Proterial
Product Category: Ferrite Cores & Accessories
RoHS:  
FT-3TL F
Transformer Cores
Toroidal
Tray
Brand: Proterial
Inside Diameter: 37.1 mm
Outside Diameter: 52.3 mm
Outside Height: 22.8 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 20
Subcategory: Ferrites
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504901110
ECCN:
EAR99

FINEMET® FT-3TL Non -Cut Cores

Proterial FINEMET® FT-3TL Non-Cut Cores utilize nanocrystal soft magnetic material, ensuring a lower loss of 1/3 to 1/4 compared to the F3CC series. Due to the saturation magnetic flux density, which is approximately 3x higher, features include a lower loss rating, smaller size, and lighter weight of high-frequency transformers. Proterial FINEMET FT-3TL Non-Cut Cores come in different sizes, ensuring users can find the ideal product for their project.